Maker Paste Lead Free No-Clean Solder Paste

$9.95 ea

16 ship on Feb. 22


  • Part no.: 2240260
  • Manufacturer: IC Breakout
  • Manufacturer no.: ICB97100
  • RoHS Compliant
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Maker Paste Lead Free No-Clean Solder Paste

Maker Paste is a high quality, low cost prototyping solder paste. It comes premixed, so all you need to do is cut off the tip, squeeze the paste onto your solder pads and heat it up using a solder gun, heat gun, hot plate or any other suitable heat source. It's simple, convenient and best of all, it's made in the USA.

The lead free metal content is a mix of tin and copper. The mix is a eutectic solder, meaning that it's either going to be a sold or liquid during re-flow; not something in between.

The custom formula was made by Amtech Inc. specifically to meet the needs of Maker Paste.

Features

  • Lead-Free
  • Water-washable
  • No-clean
  • Clear residue
  • Premixed, ready to use

Specifications

  • 2 year unrefrigerated shelf life
  • 9 grams (approx.)
  • Sn 99.3e (Sn 99.3% tin / Cu 0.7% copper)
  • Liquid at 227 °C (441 °F)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product