SPDT ON-OFF-ON Panel Mount Rocker Switch Black 16A/125VAC

1945241

Clearance

View larger image

$1.75 ea

6,696 ship on Feb. 22


# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount Rocker Switch

Features:

  • Contact form: SPDT
  • Contact rating: 12A @ 250VAC
  • Dimensions: 1.2"L x 0.55"W x 0.59"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Rocker color: Black
  • Switch function: ON-OFF-ON


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)12
TypeRocker
Voltage Rating (AC)250
Actuator TypeRocker
Color - Actuator/CapBlack
Mounting StylePanel Mount
Termination Style0.25" Quick Connect
Number of Pins3


Report a problem
Suggest a product