12 Volt Green Incandescent Panel Mount Lamp

$0.79 ea


  • Part no.: 2158506
  • Manufacturer: Inter Market
  • Manufacturer no.: F151-12G
  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Panel Mount Lamp

Features

  • Luminous Intensity: 10 mcd
  • Supply Voltage: 12 V
  • Current Rating: 30 mA
  • Color: Green
  • Forward Current: 30mA
  • Forward Voltage: 12V
  • Mounting Hole Diameter: 7mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product