Electromechanical Relay Double Pole Double Throw 5A 5 Volt 47Ohm Through Hole

$2.19 ea

4,113 ship on Jan. 30


  • Part no.: 761336
  • Manufacturer: Panasonic
  • Manufacturer no.: JW2SN-DC5V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $2.19
10+ $1.99
100+ $1.79

Request a Large Quantity Quote

Electromechanical Relay 5VDC 47 Ohm 5A Double Pole Double Throw (DPDT) (28.6x12.8x20)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage5V
Maximum Current Rating5A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count8
Product Length28.6mm
Product Depth12.8mm
Product Height20mm
FamilyJW
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current106mA
Maximum Processing Temperature260
Coil Resistance47Ohm
Contact ArrangementDPDT
Operate Time15 ms
Operating Temperature-Max (Cel)85
Maximum Pick-Up Voltage3.5VDC
Operating Temperature-Min (Cel)-40
Minimum Dropout Voltage0.5VDC
Contact MaterialSilver Nickel
Lead FinishSilver Alloy
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Body Height (mm)20
Power/Signal Relay TypePower Relay
Body Length (mm)28.6
Relay FunctionDPDT


Report a problem
Suggest a product