Red/Green Bi-Color (Tri-state) 3mm Diffused White LED Common Cathode

$0.35 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Red/Green Bi-Color CC (Tri-state) 3mm Diffused White LED

Specifications

  • Emitting color: Red and/or green
  • Lens Feature: Diffused white
  • LED size: T1
  • LED diameter: 0.119" (3mm)
  • LED height: 0.14"
  • Lead length: 0.93"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.2 volts
  • Typical brightness: 40/40 mcd
  • Wavelength: 617/568 nm
  • Viewing angle: 60 degrees
  • Common cathode


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product