3.6V 1200 mAh Non-Rechargeable Lithium Battery 1/2AA

$3.95 ea

91 ship on Jan. 22


  • Part no.: 2188561
  • Manufacturer: Tysonic
  • Manufacturer no.: ER14250C
# of units Price
1+ $3.95
10+ $3.59
25+ $3.29
100+ $2.95

Request a Large Quantity Quote

3.6V 1.2Ah 1/2AA Non-Rechargeable Lithium Battery

High capacity bobbin Lithium Thionyl Chloride cell battery (Li/SOCI2).

Features

    Stainless steel container
  • Hermetic glass-to-metal sealing
  • Extreme long operation
  • Very low self discharge rate
  • Wide range operation temperature: -55°C to +85°C
  • UL recognized: MH45994

Specifications

  • Cell size: 1/2 AA
  • Voltage: 3.6 Volts
  • Capacity: 1200 mAh
  • Max. recommended continuous current: 35 mA
  • Pressure contacts
  • Cell diameter: 14.5 mm
  • Cell height: 25 mm

Applications

  • AMR or Utility metering
  • Electronic toll collection
  • Radio communication
  • Alarms and security systems
  • RF transmitters
  • Medical equipment
  • Memory back-up
  • Automotive electronics


Report a problem
Suggest a product
Specification Value
Cell SizeLS14250
Voltage (V)3.6
Capacity1200 mAh
Battery TypePrimary
TypeLithium
CategoryBattery
Diameter (inch)0.55
FeaturesPressure Fit
Voltage3.6V


Report a problem
Suggest a product