Table-Top Switching Desktop Power Supply 56V 1.08A 60 Watt Level VI

$19.95 ea

90 ship on Jan. 22
Lead time 1 week


  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

Table-Top Switching Desktop Power Supply 56V 1.08A 60 Watt Level VI

Specifications

  • Family: PSAC60W
  • Output Voltage - Channel 1: 56V
  • Output Current - Channel 1: 1.08A
  • Number of Outputs: 1
  • Maximum Output Power (W): 60
  • Input Voltage: 90 to 264 VAC
  • Input Frequency: 47 to 63 Hz
  • Type: Switching
  • Industry: Commercial
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 5.12
  • Width (inch): 2.36
  • Height (inch): 1.3
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • AC Power Cord: NOT INCLUDED, RECOMMEND 189587
  • Feature: Level VI
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)56
Output Current (A)1.16
Maximum Output Power (W)65
AC Power CordNOT INCLUDED, RECOMMEND 38050
Family65E
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)5.12
Width (inch)2.36
Height (inch)1.3
Agency ApprovalsUL/CUL/TUV/CE/FCC
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Product NoteLevel V


Report a problem
Suggest a product