OP Amp Quad General Purpose Rail to Rail I/O 5.5 Volt 14-Pin SOIC Tube

1360382

$3.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.05
10+ $2.75
100+ $2.45

Request a Large Quantity Quote

OP Amp Quad General Purpose to I/O 5.5 Volt 14-Pin SOIC


IC,OPA4342UA,OP AMP QUAD LOW P
WR RAIL-TO RAIL

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeLow Input Bias Current Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Minimum CMRR76dB
Minimum PSRR90.46dB(Typ)
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density30nV/[email protected]
Typical NonInverting Input Noise Current Density0.0005pA/[email protected]
Typical Slew Rate1V/[email protected]
Typical Voltage Gain124dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pin_Count14
FamilyOPA4342
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeOP Amp


Report a problem
Suggest a product