LCD 16 x 2 Character Display Parallel 5VDC @ 3mA

$8.95 ea

431 ship on Jan. 22


# of units Price
1+ $8.95
5+ $7.95
25+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

LCD 16 x 2 Character Display Parallel 5VDC @ 3mA

Gray letters with no backlight

Features:

  • Manufacturer: Lumex
  • Manufacture#: LCM-S01602DTR/M
  • Absolute Max Rating (25°C):
    • Supply Voltage for Logic (VDD -VSS): 4.7VDC (min) , 5.3VDC (max)
    • Supply Current For Logic (@VDD=5V): 2.0 mA (typical), 3.0 mA (max)
    • Supply Voltage for LCD Drive (VDD - Vo): 4.2VDC (min), 4.8VDC (max)
  • 5 x 8 Character
  • 4 BIT/8 BIT
  • Size: 2.6" W x 1.0" H x 0.27" D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product