750 Ohm 1% 0.25W Metal Film Axial Resistor

$0.013 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.013
25000+ $0.011
50000+ $0.01

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Metal Film 750 Ohm 1% 0.25W (1/4W) ±100ppm/C Conformal Axial

Report a problem
Suggest a product
Specification Value
Resistance (ohm)750
Tolerance (%)1
TechnologyMetal Film
Packing MethodCut Tape
Mounting FeatureThrough Hole
Temperature Coefficient (ppm/Cel)100
TypeResistor
Additional FeatureMIL-R-10509
JESD-97 Codee2
Manufacturer SeriesMF
Operating Temperature-Min (Cel)-55
Package ShapeTubular Package
Rated Power Dissipation (P) (W)0.25
Rated Temperature (Cel)70
Terminal FinishTin Copper
Terminal ShapeWire
Working Voltage (V)250


Report a problem
Suggest a product

Related products