12 VDC Maxon Metal Motor Brush with Gear Head Reduction

$9.95 ea

451 ship on Feb. 26


# of units Price
1+ $9.95
5+ $8.95
25+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 VDC Maxon Metal Motor Brush with Gear Head Reduction

Specifications:

  • Manufacturer: Maxon
  • Manufacturer #: Z-11945
  • Rev C 41.022.024-00.00-399
  • Rated Voltage: 12 VDC
  • Operating Voltage: 3-18 VDC
  • Current: 10 mA
  • No Load Speed:
    • 19 RPM (3 VDC @ 10 mA)
    • 75 RPM (12 VDC @ 10 mA)
    • 107 RPM (18 VDC @ 10 ~20 mA)
  • D-Shaft Diameter: 0.087"
  • Shaft Length: 0.426"
  • Gear Head Dimension: 0.94" Dia. x 0.66" L (24 mm Dia. x 16.8 mm L)
  • Motor Dimension: 0.866" Dia. x 1.27" L (22 mm Dia. x 32.36 mm L)
  • Connection: Solder terminals

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product