12 Volt DC 60mm Brushless Tubeaxial Fan

$6.95 ea

880 ship on Jan. 22


# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

12 Volt DC 60mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 21.6 CFM
  • Bearing type: Ball
  • Current: 70 mA
  • Power: 0.84 watts
  • Agency approvals: UL, CSA
  • Noise: 23 dBA
  • Connections: 8.5" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)21.6
BearingBall
Current (mA)70
Power (Watts)0.84
Agency ApprovalsUL/CSA
Noise (dBA)23
Connection (Leads)8.5"
Product TypeFan


Report a problem
Suggest a product