Power Supply Table Top Medical 50 Watt 24VDC@2.1A 2.5X5.5mm UL/CSA/TuVDC@Ce 3W

$49.95 ea


  • Part no.: 230798
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CI2100LCP-Y-MED-R
Pricing
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95

Request a Large Quantity Quote

50.4W AC-to-DC Regulated Medical Switching Table-Top Power Supply


24 Volts @ 2.1 Amps

Features:
  • Input Voltage: 100-240VAC @ 50-60Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend P/N 38050)
  • Size: 4.64"L x 2.36"W x 1.29"H
  • Certifications: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)2.1
    Maximum Output Power (W)50.4
    AC Power CordNOT INCLUDED, RECOMMEND 132011
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Product TypeAC to DC Power Supply
    MFR Product FamilyTR9
    Length (inch)2.9
    Width (inch)2
    Height (inch)1.6
    Agency ApprovalsUL/CSA/TUV/CE
    Power Supply ColorBlack


    Report a problem
    Suggest a product

    Related products