12V 50 CFM Brushless Fan

$7.95 ea


  • Part no.: 2193942
  • Manufacturer: Orion Fans
  • Manufacturer no.: DPF92B012
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

12V 50 CFM Brushless Fan

Features

  • Voltage: 12V DC
  • Noise: 33dBA
  • 12" leads
  • Dimensions(L x W x H): 92 x 92 x 25 mm
  • Power: 3.48 W
  • Air flow: 50CFM
  • Current: 290mA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)92
    Width (mm)92
    Height (mm)25
    Air Flow (CFM)50
    BearingBall
    Current (mA)290
    Power (Watts)3.48
    Noise (dBA)33
    Connection (Leads)12"


    Report a problem
    Suggest a product