Royal Blue 16mm Anti-Vandal Metal Momentary Push Button Switch

$4.49 ea


  • Part no.: 2217570
  • Manufacturer: Seeed Studios
  • Manufacturer no.: TEM12127B
Pricing
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

16mm Anti-Vandal Metal Momentary Push Button Switch - Royal Blue

This is a high-quality metal push button with polished stainless surface and silver as contact material. It uses screw terminals as connectors so it is easy to be assembled or removed on a project without soldering.

This button switch is also available in two other colors: Carbon Black and Crimson Red.

Features

  • Shiny polished surface
  • Reusable screw terminals
  • Long life, 200,000+ push and bounce

    Specifications

  • Diameter: 16mm
  • Degree of protection: IP67
  • Type: Momentary
  • Function: OFF-(ON)
  • Terminal type: screw terminal
  • Maximum voltage: 250V/AC
  • Contact resistance: 5MΩ(maximum)
  • Life: 200,000 cycles+
  • Operating temperature: -25°C - +65°C
  • Mounting: 0.62"
  • Max panel thickness: 0.25"
  • Height above panel: 0.1"
  • Overall height: 0.9"
  • Overall diameter: 0.7"
  • Button diameter: 0.46"
  • Datasheet



    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button
    Voltage Rating (AC)125
    Actuator TypeAnti-Vandal Flush Round
    ColorRoyal Blue
    Color - Actuator/CapRoyal Blue
    Mounting StylePanel
    Termination StyleQuick Connect/Solderable lug
    Number of Pins2
    IP RatingIP67
    Length (inch)0.87
    Depth (inch)0.81
    Maximum Contact Resistance5 mΩ
    Minimum Insulation Resistance1000 MΩ
    Dielectric Strength2000 VAC
    Electrical Life200,000 operations


    Report a problem
    Suggest a product