Industrial 2U Rackmount Power Supply with Active PFC

$144.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $144.95

Request a Large Quantity Quote

Industrial 2U Rackmount Power Supply with Active PFC

Features:

  • Forward converter circuit
  • High efficiency and reliability for industrial level
  • Easy swap connector design
  • High reliability ball bearing fan
  • Low ripple & noise
  • Smart & Silent Fan Control
  • Over voltage protection
  • Over power protection
  • 100% hi-pot test
  • 100% burn in, high temperature cycled on/off

Specifications:

  • Input frequency: 50 / 60 Hz
  • Inrush current, cold start: 100A max
  • Hold up time, full load: 16ms typical
  • Efficiency, 220-240VAC, full load: 83% typical
  • Efficiency, 100-120VAC, full load: 80% typical
  • Dielectric withstand, input to frame/ground: 1800VAC, 1 sec
  • Dielectric withstand, input to output: 1800VAC, 1 sec
  • Line regulation: ±1% typical
  • Load regulation: ±5% typical
  • Cross regulation: ±5% typical
  • Ripple/noise: 1%
  • MTBF, full load @ 25°C amb. (excluding the DC fan): >100K hours
  • Power Factor Correction: Active PFC: 99% typical


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product