Connector Mini Circular DIN Female 6 Position Solder Bucket Straight Panel Mount 6 Terminal 1 Port

$1.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Mini 6-Terminal Circular DIN Female Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 6-Pin Male Mini DIN Plug (Recommended: 6-Pin Male Mini DIN Plug, p/n: 142262)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Type(Min)i Circular DIN
Contact MaterialCopper
GenderPL
Contact GenderF
Contacts Classification6Signal
Number of Contacts6
Number of Ports1
Number of Terminals6
Shell PlatingZinc
Strain ReliefNo
MountingPanel Mount
FamilyMDP
Product Depth19mm
Product Length20.6mm
Termination MethodSolder Bucket
Product TypeConnector Circular


Report a problem
Suggest a product