OP Amp Single Current Feedback ±15 Volt 30 Volt 14-Pin SOIC N

1733804

$14.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.95
10+ $13.69
100+ $12.45

Request a Large Quantity Quote

OP Amp Single Current Feedback ±15 Volt/30 Volt 14-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeCurrent Feedback Amplifier
TechnologyBipolar
Manufacturer TypeVideo Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]±[email protected] to 70C
Maximum Input Offset Voltage[email protected]±[email protected] to 70C
Maximum Supply Current[email protected]±[email protected] to 70C
Minimum CMRR50dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density2.7nV/[email protected]±5V
Typical Inverting Input Noise Current Density29pA/[email protected]±5V
Typical NonInverting Input Noise Current Density1.5pA/[email protected]±5V
Typical Slew Rate300V/[email protected]±[email protected] to 70C
Typical Voltage Gain93dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count14
FamilyLT1256
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product