AC/DC Power Supply WALL ADAPTER/TRANSFORMER SINGLE-OUT 5V 1A 5W, DDU050100M2270, Jameco Reliapro

You may also like:
DDU120100H4480 DDU120100H4480
Jameco Reliapro
DDU120050F0980 DDU120050F0980
Jameco Reliapro
DDU050100H4660 DDU050100H4660
Jameco Reliapro
DFU240050F1121 DFU240050F1121
Jameco Reliapro
GPU410900500WDOO GPU410900500WDOO
Jameco Reliapro
DDU120100M2250 DDU120100M2250
Jameco Reliapro

$11.95 ea

More will be available on Jan. 28

Email [email protected] for Product Availability


  • Jameco Part no.: 1953612
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU050100M2270
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

AC-to-DC Regulated Linear Wall Adapter

5 Volts @ 1 Amp

Features:

  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Weight: 1.2 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1 A
    Power Rating5 W
    FamilyReliaPro
    Input Voltage120 VAC
    Input Frequency60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL
    Number of Outputs1


    Report a problem
    Suggest a product