Transistor MJD112 NPN Darlington 2A 100V DPAK package

On Semiconductor Rohs logo
MJD112G
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.49 ea

2,405 ship on Jun. 21


  • Jameco Part no.: 1054326
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MJD112G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.39
2625+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Specification Value
ConfigurationSingle
Transistor PolarityNPN
Package3DPAK
PackagingRail / Tube
Pins3
Minimum DC Current Gain[email protected]@3V|[email protected]@3V|[email protected]@3V
Maximum Emitter Base Voltage5 V
Moisture Sensitivity Level1
Lead FinishMatte Tin
MountingSurface Mount
Maximum Collector Base Voltage100 V
Maximum Processing Temperature260
Maximum Collector Emitter Saturation Voltage[email protected]@2A, [email protected]@4A V


Report a problem
Suggest a product