Quadruple Half H Driver 16-Pin Plastic DIP Tube

You may also like:
XR2206CP XR2206CP
L293DNE L293DNE
CA3046N CA3046N
LM567CN LM567CN
MC1496P MC1496P
AD620AN AD620AN

$1.95 ea

626 ship on Feb. 18


  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.55

Request a Large Quantity Quote

Quadruple Half H Driver 16-Pin Plastic DIP

Specifications

  • 1-A Output-Current Capability Per Driver
  • Applications Include Half-H and Full-H Solenoid Drivers and Motor Drivers
  • Designed for Positive-Supply Applications
  • TTL- and CMOS-Compatible High-Impedance Diode-Clamped Inputs
  • Separate Input-Logic Supply
  • Thermal Shutdown
  • Internal ESD Protection
  • Input Hysteresis Improves Noise Immunity
  • 3-State Outputs
  • Minimized Power Dissipation
  • Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
  • No Output Glitch During Power Up or Power Down
  • Improved Functional Replacement for the SGS L293


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
CategoryQuadruple Half H Driver
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
MountingThrough Hole
PackagingTube
Pin_Count16
FamilySN754410
Product Width6.35mm
Product Height4.57mm
Product Length19.8mm
Product TypeInterface Misc


Report a problem
Suggest a product