Connector Unshrouded Header Male 2 Position 0.100" (2.54mm) Solder Straight Th

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.17 ea

12,888 In Stock
More Available – 14 weeks


  • Jameco Part no.: 108338
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X2SG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.17
100+ $0.13
500+ $0.11
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-PIN HEADER


Features:
  • Unshrouded header
  • Male-type, 2-position
  • Solder straight-through
  • Contact: Brass
  • Contact plating: Gold
  • Current rating: 3A
  • Size: 0.23" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts2
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product