Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Socket Shorting Block Jumper Red Closed

You may also like:
7600A-R 7600A-R
2012JH-R 2012JH-R
7600-B-R 7600-B-R
2012J-OR-R 2012J-OR-R
JOPENB-R JOPENB-R
GJWCL-B-R GJWCL-B-R

$0.15 ea

5,926 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 112432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012J-CR
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket Shorting Block Jumper Red Closed

Specifications

  • RoHS compliant
  • Mates to 0.025" square posts on 0.100" centers
  • Shorts headers/jumper blocks or color code strip line plugs
  • Mate with 2-pin male header (P/N 109576)
  • Pin material: Phosphor bronze


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeTop Closed
Maximum Current Rating3 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
ColorRed
Pitch (mm)Red
Product Depth (mm)2.54
Product Length (mm)6.4


Report a problem
Suggest a product