Capacitor Ceramic Disc 0.022µF 50V ±20%

$0.29 ea


Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.18
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.022µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.022µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 3mmDIA.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.022
    Voltage50
    Capacitance (pF)22000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)3.5
    MountingThrough Hole
    Data Line Filter TypeFEED THROUGH CAPACITOR
    Insulation Resistance-Min (Mohm)100000
    Number of Functions1
    Temp Characteristic Code (EIA Code)C0G
    Capacitance Value0.022 uF
    Tolerance (%)20


    Report a problem
    Suggest a product