AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

You may also like:
DDU120050F0980 DDU120050F0980
Jameco Reliapro
DDU050100M2270 DDU050100M2270
Jameco Reliapro
DDU050100H4660 DDU050100H4660
Jameco Reliapro
DFU240050F1121 DFU240050F1121
Jameco Reliapro
GPU410900500WDOO GPU410900500WDOO
Jameco Reliapro
DDU120100M2250 DDU120100M2250
Jameco Reliapro

$14.95 ea

689 In Stock
More Available – 31 weeks


  • Jameco Part no.: 170245
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120100H4480
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
500+ $9.95

Request a Large Quantity Quote

AC-to-DC Regulated Linear Wall Adapter

12 Volts @ 1 Amp

Features:

  • Manufacturer Part No.: DDU120100
  • Output Connector: 2.10 x 5.50mm (ID x OD)
  • Polarity: Center Positive
  • Input (VAC @ Hz): 120 @ 60
  • Size (H" x W" x D"): 3.20 x 2.30 x 2.00
  • Case Color: Black
  • Output Cord Length: 6'
  • Weight (lbs.): 1.20
  • Agency Approvals: UL / CUL

 




Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Power Rating12 W
FamilyReliaPro
Input Voltage120 VAC
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product