MEAN WELL GS06U-2P1J

You may also like:
GS15U-2P1J GS15U-2P1J
MEAN WELL
GST18U09-P1J GST18U09-P1J
MEAN WELL
GS06U-3P1J GS06U-3P1J
MEAN WELL
GS06U-4P1J GS06U-4P1J
MEAN WELL
GS06U-6P1J GS06U-6P1J
MEAN WELL

$12.70 ea

10% discount applied in cart

7 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940686
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS06U-2P1J
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $12.70
5+ $11.60
25+ $10.44

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 0.66 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current0.66 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, FCC, EAC
    AC Power CordN/A
    Maximum Input Current0.2 A
    Number of Outputs1
    Power Rating6 W
    Efficiency74%
    FamilyGS06U
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleSlimline Wall Mount
    PackagingCarton
    Product NoteLevel VI
    Length2.6 in.
    Height1.3 in.
    Depth1.7 in.
    Input ConnectorNEMA 1-15P


    Report a problem
    Suggest a product