Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

830-Point Solderless Breadboard 6.5" x 2.125"

You may also like:
PROTO KIT PROTO KIT
BB-102 BB-102
WBU-301-R WBU-301-R
WBP-317 WBP-317
WBU-204-R WBU-204-R
BB-801 BB-801
WBU-208-R WBU-208-R

$9.95 ea

2,099 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 20723
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-202-R
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

830-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 10,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.125"W
  • Baseplate size: 6.5"L x 2.1"W
  • Weight: 0.30 lbs.
  • Rated Current: 5A @ 36V, 2A @ 48V

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)6.5 x 2.5
Base Plate Dimensions (in.)N/A
Weight (lbs.)0.2545
Packages SupportedDIP


Report a problem
Suggest a product