Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) Green LED Illuminated 24 Volt DC @ 50mA

You may also like:
B3E-1100-RED B3E-1100-RED
Omron
BTS-1102B-2 BTS-1102B-2
Jameco ValuePro
01-805-R 01-805-R
Jameco ValuePro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco ValuePro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2076287
  • Manufacturer: Omron
  • Manufacturer no.: B3E-1100-GREEN
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.05
100+ $0.04
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Tactile Switch



Features:
  • SPST OFF-(ON)
  • Contact rating: 50mA @ 24VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Illuminated Green

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Current Rating50 mA @ 24 VDC
    Actuator TypeIlluminated Button
    Color - Actuator/CapGreen
    Actuator Length0.07 in.
    Lead Pitch0.17 x 0.25
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Pins4
    Length0.24 in.
    Width0.24 in.
    Depth0.19 in.
    Illumination TypeLED


    Report a problem
    Suggest a product