Magnet Wire 20 AWG 81 Feet 1/4 lb Plain Enamel Nylon Insulated

$7.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $7.49
5+ $6.75
25+ $5.95

Request a Large Quantity Quote

20 AWG Plain Enamel Magnet Wire - 1/4 Lb. (81 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 81 feet
  • 20 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0334"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product