Motor & Power Shield Kit for Arduino

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187690
  • Manufacturer: Velleman
  • Manufacturer no.: KA03
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $25.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Motor & Power Shield Kit for Arduino

Power shield that can drive: relays, solenoids, DC and stepper motors

Features

  • 2 channels
  • choose between an external or internal (Vin) power supply
  • based on the dual full bridge driver L298P
  • downloadable sample sketch
  • stackable design: the shield can be stacked with other shields
  • large user community
  • requires 1 Arduino® UNO (not included)

Specifications

  • 2.5 A (max.) output current (each channel)
  • 50 VDC (max.) external power supply input
  • used pins on an Arduino® UNO board can be selected to accommodate for other stacked shields
  • dimensions: 75 x 55 x 30 mm / 2.95 x 2.16 x 1.18"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product