0.3A 125V AC SPDT on-on Slide Switch

$0.55 ea


  • Part no.: 2192384
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3450XBB-4
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

0.3A 125V AC SPDT on-on Slide Switch

Features

  • Pins: 3
  • Contact form: SPDT on-on
  • Contact Rating: 0.3 A @125V AC
  • Dimensions (L x W x D): 0.45" x 0.22" x 0.23"
  • Lead spacing: 0.12"
  • Housing Material : Plastic
  • Lead length: 0.21"
  • Actuator: 0.15"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product