Alpec Sotonic Green Laser Pointer

You may also like:
154145-VP 154145-VP
LTLD505T LTLD505T
4012 4012
32970959152DOT 32970959152DOT
UM650-5-G UM650-5-G
UM650-5-C UM650-5-C

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 223731
  • Manufacturer: Alpec
  • Manufacturer no.: 5608
  • HTS code: 9013200000
  • Web Exclusive
# of units Price
1+ $79.95
5+ $71.95
25+ $64.75
100+ $58.25

Request a Large Quantity Quote

Sotonic Green Laser Pointer

Uses a wavelength closely matched to the highest sensitivity of the human eye and built-in cutting-edge crystal technology. It projects a green beam so powerful, you can see it against a clear night sky.

Features


  • Has a range of 6000 feet (Over 1 mile!)
  • Ideal for indoor and outdoor use
  • 30x brighter than Red laser pointers
  • Output wavelength: 532nm
  • Maximum output power: 5mW
  • 90-day manufacturer's warranty
  • Case color: Matte black
  • Material: Brass
  • Laser class: IIIA
  • Size: 5.6" length x 0.5" diameter
  • Weight: 7 oz.

    Includes:
  • Metal gift box
  • Pen clip
  • 2 AAA batteries

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product