AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.2 Amp 10.8 Watt

You may also like:
HK-AW-090A150-US HK-AW-090A150-US
GE12I09-P1J GE12I09-P1J
SGA12U09-P1J SGA12U09-P1J
HK-AR-120A100-US HK-AR-120A100-US
KSA-24W-120200VU KSA-24W-120200VU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US

$10.95 ea

254 ship on Feb. 15


  • Jameco Part no.: 252779
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AR-090A120-US
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 1.2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.3 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)1.2
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.9 x 1.3 x 2.2
    Agency ApprovalsUL/CUL/CE/CEC
    AC Power CordN/A
    Maximum Input Current (A)0.4
    Number of Outputs1
    Maximum Output Power (W)10.8
    Efficiency (%)71.4
    FamilyS15AB09012001
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Minimum Isolation Voltage4240V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product