# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.529 |
100+ | $0.439 |
500+ | $0.39 |
2000+ | $0.35 |
Specification | Value |
---|---|
Voltage Rating | 1.5 VDC to 12 VDC |
Input Voltage | 4.5 VDC |
Maximum Input Current | 500 mA |
Impedance | 2200 Ohm |
Frequency Range | 20 Hz to 12000 Hz |
Diameter | 0.27 in. |
Height | 0.39 in. |
Maximum Input Voltage | 12 VDC |
Product Type | Microphone Cartridge |