Capacitor Monolithic Ceramic 0.1µF 100V ±10%

You may also like:
SR211C104KAR SR211C104KAR
SR151C103KAA-VP SR151C103KAA-VP
SR211C333KAA-VP SR211C333KAA-VP
MOC10000/100-R MOC10000/100-R
SR211C473KAA-VP SR211C473KAA-VP
SR305C474KAA-VP SR305C474KAA-VP
MOC22000/100-R MOC22000/100-R

$0.29 ea

8 ship on Feb. 18
2,000 ship on Feb. 27


  • Jameco Part no.: 332672
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MOC100000/100-R
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

0.1µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 5.0 mm x 5.0 mm x 3.0 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.1 uF
    Voltage100
    Tolerance10
    DielectricX7R
    ConstructionRadial
    Capacitance (uF).1
    Tolerance (%)10
    Voltage (V)100


    Report a problem
    Suggest a product