LED Uni-Color Green 565nm 2-Pin T1

You may also like:
LTL-4231NLDLR1 LTL-4231NLDLR1
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LTL-307E-002A LTL-307E-002A
LHG2062 LHG2062

$0.12 ea

6,119 ship on Feb. 18


  • Jameco Part no.: 333201
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LG12340
  • Jameco Catalog
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Uni-Color Green LED T1 3mm

Specifications

  • High-efficiency
  • Green diffused lens
  • Brightness: 9.6mcd
  • Size: T1 (3mm)


Report a problem
Suggest a product
Specification Value
ColorGreen
Lens Shape TypeCircular
Peak Wavelength (nm)565
Luminous Intensity (mcd)9.6
Viewing Angle (deg)112
FamilyLG12340
Operating Wavelength-Nom (nm)565
High BrightnessNo
Number of LEDs1
Sub-CategoryThrough Hole
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions3mmx3mmx3.3mm
CategoryStandard LED
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation100mW
TypeUni-Color
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Product Width3.8mm
Product Height (mm)4.1
Product Length3.8mm
Product TypeLED


Report a problem
Suggest a product