Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Yellow Diffused 5mm (T-1 3/4) 588nm 19mcd 36VA

You may also like:
LY3330 LY3330
UT1831-81-R UT1831-81-R
LTL-307Y LTL-307Y
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233
Slashed Prices - Limited Quantity

$0.25 ea

557 ship on Jun. 5


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.05
100+ $0.04
500+ $0.03

Request a Large Quantity Quote

Standard-Output LED - Yellow

Specifications

  • Emitting color: Yellow
  • Lens description: Yellow diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 19 mcd
  • Wavelength: 585 nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorYellow
    Brightness (mcd)19
    Lens TypeDiffused
    Viewing Angle (deg)36
    Forward Voltage - Vf (Typ.)2.6
    Forward Current - If (Typ.)20 mA
    Wavelength588 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product