Capacitor 100 uF 16 Volt 20% 6x5mm Radial 2.5mm 125ma 2000 Hours

You may also like:
RA100/16-R RA100/16-R
ECE-A1CKS101 ECE-A1CKS101
ECE-A1CKA101 ECE-A1CKA101
R10/50 R10/50
RA1/25-R RA1/25-R
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
ECE-A1HKS010. ECE-A1HKS010.

$0.19 ea

3,414 ship on Feb. 18


  • Jameco Part no.: 94289
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 100UF/16V 6X5
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.15
500+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitor 100µF 16Volt 20% 6x5mm Radial 2.5mm 125mA 2000 Hours

Specifications

  • Leakage current at 20°C after 1 minute: 0.03CV or 4uA, whichever is greater
  • After 2 minutes: 0.01CV or 3uA, whichever is greater

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage16V
    Tolerance20%
    Size6mm X 5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current16uA
    Lifetime2000hr
    Ripple Current125mA
    Seated Plane Height5mm
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Lead Diameter0.5mm
    Lead Pitch For Radial2.5mm
    Product Height5mm
    Product Diameter6mm
    Product TypeCapacitor Aluminum
    FamilyUF


    Report a problem
    Suggest a product