12VDC 40 x 20 mm Tubeaxial Fan
10.95 CFM

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
GD124020UB-H GD124020UB-H
Gulf Electrics
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2227330
  • Manufacturer: Elina
  • Manufacturer no.: HDF4020L-12HHB-4
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
1000+ $4.49

Request a Large Quantity Quote

12VDC 40 x20 mm Tubeaxial Fan 10.95 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 10.95 CFM
  • Bearing type: Ball
  • Current: 160 mA
  • Power: 1.92 watts
  • RPM: 9000
  • Agency approvals: UL, CUL, TUV
  • Noise: 34 dBA
  • Connections: 18" wires with connector


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product