120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2230141">Substitute Products

  • Jameco Part no.: 2230141
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF13A11BTH
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $16.95
10+ $15.25
50+ $13.55
100+ $12.35

Request a Large Quantity Quote

120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

Features

  • Manufacturer: FullTech Electric Co.
  • Model #: UF-13A11-BTH
  • Current: 160mA
  • Noise: 50 dBA
  • Terminal Connection
  • Bearing: Ball Bearing
  • Rotation Direction: Clockwise
  • Dimension: 5" L x 5" W x 1.50" D(127mm L x 127mm W x 38mm D)
  • Agency Approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating115 VAC
    Height127 mm
    Width127 mm
    Depth38 mm
    Air Flow (CFM)120
    BearingBall
    Current Rating160 mA
    Agency ApprovalsUL, CUL, CE
    Noise (dBA)50
    TerminationTerminals
    Power Rating12 W


    Report a problem
    Suggest a product