36VDC 6700mA 241W CC and CV Class 1 Enclosed Switching Power Supply 180-528VACin 3 in 1 Dimming

$75.60 ea

7 ship on Mar. 2


  • Part no.: 2248325
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-240-36B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $75.60
10+ $61.95

Request a Large Quantity Quote

241W 36V 6.7A Switching LED Power Supply

36 Volts @ 6.7 Amps

Features

  • "B" model -IP67, 3 in 1 Dimming Function (0~10Vdc, 10V PWM signal and resistance)
  • Wide input range (180-528 VAC)
  • Built-in active PFC function
  • High efficiency up to: 92.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Withstand 5G vibration test
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)6.7
    Maximum Output Power (W)241.2
    FamilyHVG-240
    Input Voltage (VAC)180 to 528
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)10.01
    Width (inch)2.68
    Height (inch)1.53
    Agency ApprovalsUL/CUL/FCC
    ColorSilver
    StyleEnclosed


    Report a problem
    Suggest a product