# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.69 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Blue |
Luminous Intensity | 10 mcd |
Lens Type | Diffused |
Viewing Angle | 36° |
Typical Forward Voltage | 5.5 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 430 nm |
Height | 8.6 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |