Drill Bit for PC Boards Size 31 0.120" Diameter (3 pack)

You may also like:
BIT D75DB BIT D75DB
Arndt Electronics
GTT-103A GTT-103A
Jameco Benchpro
GTT-104 GTT-104
Jameco Benchpro
#35DB #35DB
Jameco Benchpro
#38DB #38DB
Arndt Electronics
#32DB #32DB
Arndt Electronics
Clearance

$3.95 ea

10% discount applied in cart

18 In Stock


  • Jameco Part no.: 1919588
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: #31DB
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

0.12 Drill Bit (3 pack)

Tired of dull drill bits that snap under pressure? Check out Jameco's selection of 0.12 drill bits. Used for a variety of applications like drilling holes in glass PC boards - and available in several sizes including 0.21 inches. Our popular drill bit assortment kit comes with 20-pieces in 7 different sizes. Or take a look at the mini drill bit kit which is excellent for drilling through circuit & proto-boards, and comes with an array of drilling, grinding and sanding attachments.

Features

  • Size designation: 31
  • Diameter: 0.120 (3.05 mm)
  • Shaft diameter: 0.125"
  • Pack of 3
  • Use for drilling holes in glass PC boards


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product