Capacitor Radial 22 uF 16 Volt 20% 85c 5 X 12 X 5mm

You may also like:
R22/50-VP-R R22/50-VP-R
Jameco Valuepro
LHK220M35V511 LHK220M35V511
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.12 ea

577 In Stock
4,500 ship on Dec. 7


  • Jameco Part no.: 1946295
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R22/16
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
CAPACITOR,RADIAL,22uF,16V,20% 5 x 12 x 5mm (10)


CAP,RADIAL,22uF,16V,20%,85C 5 x 12 x 5mm(10)

Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage Rating16 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)5 x 12 x 2
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch2 mm
Height12 mm
Body Diameter5 mm
Capacitance22 µF
Capacitance (pF)22000000


Report a problem
Suggest a product