Circuit Skills #2 - Using Electronics Enclosures

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
WSAK127 WSAK127
Velleman

$69.95 ea

7 ship on Oct. 3


  • Jameco Part no.: 2117202
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CS2-ENCL
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $69.95
5+ $62.95
25+ $56.95

Request a Large Quantity Quote

Make a Waveform Generator and Enclosure Kit

Using Electronics Enclosures

If you are building an electronic circuit, then it is a good idea to protect it with some kind of case or enclosure. This kit will teach you how to build a function generator for applications such as an audio synthesizer. You may have used wooden cigar boxes, mint tins, or even aluminum cases to house your electronic projects, but why not give a plastic enclosure a try? They are easy to drill, feature a two piece design and have two insert areas for customized I-plates. View the schematic design and video below. You can find additional information here. Visit the Video section on our DIY Workshop page for more Circuit Skills lessons.



Kit Includes:

Part No. (Qty.) - Description
20685 (1) - Kit, Function Generator
675542 (1) - Black ABS Enclosure
126981 (1) - Black Adhesive Rubber Feet
102788 (1) - Pointer Knob
264892 (2) - Number Dial Knob
255582 (1) - 1M ohm 1/2 Watt Potentiometer
255549 (1) - 50K ohm 1/2 Watt Potentiometer
101566 (1) - Rotary Switch
141137 (1) - LED Indicator
1582170 (4) - Banana Jack
2205261 (1) - 18V Linear Regulated Wall Transformer
151555 (1) - DC power jack
22833 (2) - Miniature Toggle Switch
281834 (1) - Stereo audio jack
106551 (1) - Mounting hardware kit
690865 (10) - 10K 1/4W resistors

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece CountN/A


Report a problem
Suggest a product