Toggle Switch (On-None-Off) Single Pole Single Throw Toggle Solder Lug 5 Amp @ 120VAC 28VDC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.75 ea

573 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 317228
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MS9T1B1M1QE
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-NONE-OFF
    Contact Rating5A @ 120VAC, 2A @ 250VAC
    Mounting Hole0.25 in.
    Actuator TypeRound
    Termination StyleSolderable Lug
    Pins2
    Current Rating5 A
    Voltage Rating120 VAC, 28 VDC
    Body ColorRed
    Color - Actuator/CapChrome
    Number of Positions2
    Mounting StylePanel, Rear
    Product Length0.5 in.
    Width0.27 in.
    Depth0.35 in.
    Height0.35 in.
    Actuator Length0.41 in.
    Lead Spacing B (inch)0.185
    Additional FeatureKeyway
    Mechanical Life40000
    Body OrientationStraight
    Bushing TypeThreaded
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40


    Report a problem
    Suggest a product