Speaker Round Ferrite 1.75 Inch 8 Ohm 200mW 320Hz-4kHz Paper Cone

You may also like:
8PROC5 8PROC5
MSC299SWC MSC299SWC
45P30S 45P30S
EAS-6P60SD EAS-6P60SD
110153-01 110153-01
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF

$2.55 ea

208 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 320362
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TR-050F
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.55
10+ $2.29
100+ $1.99
500+ $1.79
1000+ $1.55

Request a Large Quantity Quote

Round Ferrite Speaker

Features:

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 86dB
  • Frequency: 320-4000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 2.5"H
  • Speaker size: 1.75"Dia. x 0.7"D


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.2
Input Power (max) (W)0.4
Output86 dB
Frequency Range900 Hz to 9000 Hz
Magnet Size (Diameter x H) (inches)1.30 x 0.70
Termination MethodSolderable Lug
Diameter2 in.
Depth0.7 in.


Report a problem
Suggest a product