IC L293DNE Quadruple Half-H Drivers 4.5-to-36V 600mA

National Semiconductor Rohs logo
L293DNE
You may also like:
L293NE L293NE
National Semiconductor
SN754410NE SN754410NE
National Semiconductor
AH5775-P-B AH5775-P-B
Diodes Incorporated
L298N L298N
STMicroelectronics
L297 L297
STMicroelectronics
L6203 L6203
STMicroelectronics

$3.59 ea

194 In Stock
90 ship on Jan. 14


  • Jameco Part no.: 1341966
  • Manufacturer: National Semiconductor
  • Manufacturer no.: L293DNE
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.25
100+ $2.69

Request a Large Quantity Quote

QUADRUPLE HALF-H DRIVER


The L293D is a quadruple high-current half-H driver. The L293D is designed to provide bidirectional drive currents of up to 600-mA at voltages from 4.5 V to 36 V. This device is designed to drive inductive loads such as relays, solenoids, dc and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications.

All inputs are TTL compatible. Each output is a complete totem-pole drive circuit, with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs, with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3,4EN. When an enable input is high, the associated drivers are enabled, and their outputs are active and in phase with their inputs. When the enable input is low, those drivers are disabled, and their outputs are off and in the high-impedance state. With the proper data inputs, each pair of drivers forms a full-H (or bridge) reversible drive suitable for solenoid or motor applications.

Features:
  • Wide Supply-Voltage Range: 4.5V to 36V
  • Separate Input-Logic Supply
  • Internal ESD Protection
  • Thermal Shutdown
  • High-Noise-Immunity Inputs
  • Output Current 600mA Per Channel
  • Peak Output Current 1.2 A Per Channel
  • Output Clamp Diodes for Inductive Transient Suppression
  • 16-pin DIP package

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16
    Maximum Operating Current24 mA
    Minimum Input Voltage4.5 V
    Input Voltage7 V
    Maximum Input Voltage36 V
    Product Type4-Channel Motor Driver
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pins16
    FamilyL293D
    Width6.35mm
    Height4.57mm
    Length19.8mm


    Report a problem
    Suggest a product