| # of units | Price |
|---|---|
| 1+ | $16.95 |
| 5+ | $15.95 |
| 25+ | $14.95 |
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Coil Resistance (+/-10%) Ohms | 36 |
| Power Consumption (W) | 4 |
| Holding Force (lbs.@200C) | 0.75 |
| Type | Tubular-push |
| Stroke | 0.47 |
| Size (Length x Diameter) (inch) | 1.9 x 0.5 |
| Shaft Diameter (inch) | 0.063 |
| Weight (lbs.) | 0.05 |