Connector Unshrouded Header 40 Position 0.100" (2.54mm) Straight Thru-Hole

You may also like:
PH1-40-UA PH1-40-UA
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
7000-2X40SG-R 7000-2X40SG-R
Jameco Valuepro

$1.19 ea

6,645 In Stock
4,500 ship on Jan. 7


  • Jameco Part no.: 160882
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X40SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.05
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Connector Unshrouded Header 40 Position 0.100" (2.54mm) Straight Thru-Hole

Specifications

  • RoHs compliant
  • Contact: Brass
  • Contact Plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts40
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product